Multicomp R13-608A1-02-BB-9A technical specifications.
| Package/Case | 125 |
| Flammability Rating | UL94 V-2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp R13-608A1-02-BB-9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.