
The Multicomp S1B is a general purpose rectifier diode with a maximum repetitive reverse voltage of 100V and a maximum forward surge current of 30A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-214AC case and is designed for surface mount applications. It is available in cut tape packaging.
Multicomp S1B technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.064g |
| Width | 4.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp S1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
