
General purpose rectifier diode with a 1A forward current and 400V repetitive reverse voltage. Features a 30A maximum forward surge current and operates across a temperature range of -55°C to 150°C. Surface mountable in a DO-214AC package, this component utilizes SMD/SMT termination.
Multicomp S1G technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 4.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp S1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
