
3A Linear Voltage Regulator (LDO) in a DO-214AB SMD/SMT package. Features a maximum forward surge current of 100A and a maximum repetitive reverse voltage of 1kV. Operates across a wide temperature range from -55°C to 150°C, with a reverse recovery time of 1.5µs. RoHS compliant and supplied in cut tape packaging.
Multicomp S3M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp S3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.