Multicomp SA100CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
