The SA10CA diode from Multicomp features a DO-15 package and bidirectional polarity. It has a maximum breakdown voltage of 12.3V and a minimum breakdown voltage of 11.1V. The diode can handle a maximum power dissipation of 3W and a peak pulse current of 30A. It also has a peak pulse power of 500W. The SA10CA is not SVHC compliant.
Multicomp SA10CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA10CA to view detailed technical specifications.
No datasheet is available for this part.