The SA120A diode is a general-purpose unidirectional device with a maximum breakdown voltage of 147V and a minimum breakdown voltage of 133V. It features a peak pulse current of 2.7A and a peak pulse power of 500W. The diode is packaged in a DO-15 axial configuration and has a maximum power dissipation of 3W. It is not SVHC compliant.
Multicomp SA120A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA120A to view detailed technical specifications.
No datasheet is available for this part.