The SA120CA diode features a maximum breakdown voltage of 147V and a minimum breakdown voltage of 133V. It has a maximum power dissipation of 3W and a peak pulse current of 2.7A. The diode is rated for a peak pulse power of 500W and has a reverse standoff voltage of 120V. The SA120CA is a bidirectional device with a termination type of axial. It is not Reach SVHC compliant.
Multicomp SA120CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA120CA to view detailed technical specifications.
No datasheet is available for this part.