Multicomp SA12A technical specifications.
| Body Diameter | 3.6mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 15.3V |
| Min Breakdown Voltage | 13.3V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 25.1A |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SA12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
