
The SA150A diode is a general purpose device with a maximum breakdown voltage of 185V and a minimum breakdown voltage of 167V. It has a maximum power dissipation of 3W and a peak pulse current of 2.1A. The diode is available in a DO-15 package with an axial termination. It is not SVHC compliant.
Multicomp SA150A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 150V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA150A to view detailed technical specifications.
No datasheet is available for this part.
