Multicomp SA150CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 2.1A |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 150V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA150CA to view detailed technical specifications.
No datasheet is available for this part.