Multicomp SA16A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.