The SA18A diode is a unidirectional device with a maximum breakdown voltage of 22.1V and a minimum breakdown voltage of 20V. It has a maximum power dissipation of 3W and a peak pulse current of 17.9A. The device is packaged in a DO-15 case and is not Reach SVHC compliant. The reverse standoff voltage is 18V.
Multicomp SA18A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA18A to view detailed technical specifications.
No datasheet is available for this part.