Multicomp SA22A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA22A to view detailed technical specifications.
No datasheet is available for this part.
