The Multicomp SA22CA is a general purpose diode packaged in a DO-15 axial termination. It has a maximum breakdown voltage of 26.9V and a minimum breakdown voltage of 24.4V. The diode can handle a peak pulse current of 14.7A and a maximum power dissipation of 3W. It is not SVHC compliant.
Multicomp SA22CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 14.7A |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA22CA to view detailed technical specifications.
No datasheet is available for this part.