Multicomp SA24A technical specifications.
| Body Diameter | 3.6mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 30.7V |
| Min Breakdown Voltage | 26.7V |
| Max Power Dissipation | 1W |
| Mount | Reverse |
| Peak Pulse Current | 12.8A |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SA24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.