The SA28A diode is a unidirectional device with a maximum breakdown voltage of 34.4V and a minimum breakdown voltage of 31.1V. It can handle a maximum power dissipation of 3W and a peak pulse current of 11.5A. The device has a peak pulse power rating of 500W and is packaged in a DO-15 case. The SA28A is not Reach SVHC compliant.
Multicomp SA28A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 11.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA28A to view detailed technical specifications.
No datasheet is available for this part.