
The SA28CA is a bidirectional diode with a maximum breakdown voltage of 34.4V and a minimum breakdown voltage of 31.1V. It has a maximum power dissipation of 3W and a peak pulse current of 11.5A. The diode is packaged in a DO-15 axial package and is not SVHC compliant.
Multicomp SA28CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 11.5A |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA28CA to view detailed technical specifications.
No datasheet is available for this part.
