
The SA30A diode features a body diameter of 3.6mm and a DO-15 package. It has a maximum breakdown voltage of 38.3V and a minimum breakdown voltage of 33.3V. The diode can handle a maximum power dissipation of 1W and has a peak pulse current of 10.3A. It is a unidirectional diode with a reverse standoff voltage of 30V. The SA30A is not Reach SVHC compliant and is not RoHS compliant.
Multicomp SA30A technical specifications.
| Body Diameter | 3.6mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 38.3V |
| Min Breakdown Voltage | 33.3V |
| Max Power Dissipation | 1W |
| Mount | Reverse |
| Peak Pulse Current | 10.3A |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SA30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
