Multicomp SA33A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 9.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA33A to view detailed technical specifications.
No datasheet is available for this part.