
The SA33CA diode from Multicomp features a maximum breakdown voltage of 40.6V and a minimum breakdown voltage of 36.7V. It has a maximum power dissipation of 3W and a peak pulse current of 9.8A. The device is packaged in a DO-15 case and is not Reach SVHC compliant. The reverse standoff voltage is 33V, and the diode is bidirectional.
Multicomp SA33CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 9.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
