The SA36A diode features a maximum breakdown voltage of 44.2V and a minimum breakdown voltage of 40V. It has a maximum power dissipation of 3W and a peak pulse current of 9A. The device is packaged in a DO-15 case and is not Reach SVHC compliant. The SA36A diode has a reverse standoff voltage of 36V and is a unidirectional device.
Multicomp SA36A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA36A to view detailed technical specifications.
No datasheet is available for this part.