Multicomp SA5CA technical specifications.
| Body Diameter | 3.6mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Power Dissipation | 1W |
| Mount | Reverse |
| Peak Pulse Current | 54.3A |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.