Multicomp SA6.5A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA6.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
