The SA7.5CA diode features a DO-15 axial package and a maximum breakdown voltage of 9.21V. It has a minimum breakdown voltage of 8.33V and a maximum power dissipation of 3W. The diode can handle a peak pulse current of 4.3A and a peak pulse power of 500W. It is not SVHC compliant and has a reverse standoff voltage of 7.5V.
Multicomp SA7.5CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7.5V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA7.5CA to view detailed technical specifications.
No datasheet is available for this part.