The SA9.0A diode is a unidirectional device with a maximum breakdown voltage of 11.1V and a minimum breakdown voltage of 10V. It has a maximum power dissipation of 3W and a peak pulse current of 34A. The diode is packaged in a DO-15 axial termination case. It is not Reach SVHC compliant.
Multicomp SA9.0A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 11.1V |
| Min Breakdown Voltage | 10V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 34A |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 9V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA9.0A to view detailed technical specifications.
No datasheet is available for this part.