Multicomp SB360 technical specifications.
| Package/Case | DO-201AD |
| Flammability Rating | UL94 V-0 |
| Forward Current | 3A |
| Lead Diameter | 0.8mm |
| Lead Length | 19.1mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 3A |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SB360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
