
This ferrite inductor has a core material of ferrite and an inductance of 40uH with a tolerance of 35%. It can handle a maximum DC current of 500mA and operates within a temperature range of 25°C to 70°C. The inductor is designed for through-hole mounting and has a voltage rating of 50V AC and 50V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SBT-0140W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 500mA |
| Inductance | 40uH |
| Inductance Tolerance | 35% |
| Max DC Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SBT-0140W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.