Multicomp SF23080AT/2082HBL.GN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Power Consumption | 14W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SF23080AT/2082HBL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
