Multicomp SH-302 technical specifications.
| Core Material | Ferrite |
| Inductance | 7.5uH |
| Max DC Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Test Voltage | 600V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SH-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.