Multicomp SIP-08A technical specifications.
| Package/Case | SIP |
| Flammability Rating | UL94 V-0 |
| Number of Circuits | 8 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SIP-08A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.