
Unidirectional TVS diode for transient voltage suppression. Features a 10V reverse standoff voltage and a 400W peak pulse power rating. Operates with a 13.6V maximum breakdown voltage and 11.1V minimum breakdown voltage. Offers 1W power dissipation and handles a 23.5A peak pulse current. Packaged in SMD/SMT for surface mount applications.
Multicomp SMAJ10A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 13.6V |
| Min Breakdown Voltage | 11.1V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
