
Unidirectional TVS Diode, SMAJ Series, featuring a 15V reverse standoff voltage. This component offers a 1W power dissipation and a 400W peak pulse power rating. Breakdown voltage ranges from 16.7V to 18.5V, with a peak pulse current capability of 16.4A. Packaged in SMA with SMD/SMT termination, it is RoHS compliant.
Multicomp SMAJ15A technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
