
Bidirectional Transient Voltage Suppressor (TVS) diode in an SMA package. Features a 24V reverse standoff voltage with a maximum breakdown voltage of 29.5V. Offers 400W peak pulse power handling and 1W continuous power dissipation. Designed for surface mount (SMD/SMT) applications with cut tape packaging. Peak pulse current capability of 10.3A. RoHS compliant.
Multicomp SMAJ24CA technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
