
Unidirectional TVS Diode, 400W peak pulse power, 28V reverse standoff voltage. Features 31.1V minimum and 34.4V maximum breakdown voltage, with a 8.8A peak pulse current capability. Offers 1W power dissipation and is housed in a 2-pin DO-214AC SMD/SMT package. RoHS compliant.
Multicomp SMAJ28A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.