Surface mount bidirectional transient voltage suppressor diode with a 400W peak pulse power rating. Features a 28V reverse standoff voltage and a breakdown voltage range of 31.1V to 34.4V. Offers 1W power dissipation and an 8.8A peak pulse current capability. Packaged in SMA (DO-214AC) for surface mount technology. RoHS compliant.
Multicomp SMAJ28CA technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ28CA to view detailed technical specifications.
No datasheet is available for this part.