
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface-mount applications. Features a 36V reverse standoff voltage with a maximum breakdown voltage of 44.2V. Offers 400W peak pulse power handling and a peak pulse current capability of 6.9A. This RoHS compliant component has a maximum power dissipation of 1W and is supplied in cut tape packaging.
Multicomp SMAJ36CA technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
