
Unidirectional TVS diode for transient voltage suppression. Features a 40V reverse standoff voltage and 400W peak pulse power capability. Offers a 6.2A peak pulse current and 1W power dissipation. Breakdown voltage ranges from 44.4V to 54.3V. Packaged in SMD/SMT for surface mount applications. RoHS compliant.
Multicomp SMAJ40A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 54.3V |
| Min Breakdown Voltage | 44.4V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
