
The SMAJ43A is a unidirectional diode with a maximum breakdown voltage of 58.4V and a maximum power dissipation of 1W. It is packaged in SMD/SMT format and is compliant with RoHS regulations. The diode has a peak pulse current of 5.8A and a peak pulse power of 400W. It is available in cut tape packaging and operates within a reverse standoff voltage of 43V. The SMAJ43A is not Reach SVHC compliant.
Multicomp SMAJ43A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 58.4V |
| Min Breakdown Voltage | 47.8V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
