
Bidirectional TVS diode in SMA package, offering 400W peak pulse power and 1W power dissipation. Features a reverse standoff voltage of 5V, with a minimum breakdown voltage of 6.4V and a maximum breakdown voltage of 7V. Handles a peak pulse current of 43.5A. RoHS compliant with SMD/SMT termination.
Multicomp SMAJ5.0CA technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ5.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.