
The SMAJ51A diode is a unidirectional device with a maximum breakdown voltage of 69.3V and a minimum breakdown voltage of 56.7V. It has a maximum power dissipation of 1W and a peak pulse current of 4.9A. The diode is packaged in SMD/SMT format and is compliant with RoHS regulations. It is not compliant with SVHC regulations. The SMAJ51A is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Multicomp SMAJ51A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 69.3V |
| Min Breakdown Voltage | 56.7V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.