Unidirectional TVS diode in a DO-214AC SMD/SMT package. Features a 400W peak pulse power rating and 1W power dissipation. Offers a reverse standoff voltage of 58V, with a minimum breakdown voltage of 64.4V and a maximum breakdown voltage of 78.7V. Peak pulse current capability is 4.3A. RoHS compliant.
Multicomp SMAJ58A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 78.7V |
| Min Breakdown Voltage | 64.4V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ58A to view detailed technical specifications.
No datasheet is available for this part.
