
The SMAJ6.5CA transient voltage suppressor is a bidirectional device with a maximum breakdown voltage of 7.98V and a minimum breakdown voltage of 7.22V. It has a maximum power dissipation of 1W and a peak pulse current of 35.7A. The device is packaged in a surface mount SMA package and is compliant with RoHS regulations. It is not compliant with SVHC regulations. The operating temperature range is not specified.
Multicomp SMAJ6.5CA technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ6.5CA to view detailed technical specifications.
No datasheet is available for this part.
