Multicomp SMAJ7.5CA technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ7.5CA to view detailed technical specifications.
No datasheet is available for this part.