
Unidirectional TVS diode, designed for transient voltage suppression. Features a reverse standoff voltage of 24V, with breakdown voltage ranging from 26.7V to 29.5V. Offers a peak pulse power and maximum power dissipation of 600W, supporting a peak pulse current of 15.4A. Packaged in a 2-pin SMD/SMT for surface-mount applications.
Multicomp SMBJ24A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
