
Bidirectional TVS Diode, Transil SMBJ Series, featuring a 24V reverse standoff voltage. Offers a peak pulse power dissipation of 600W and a peak pulse current of 15.4A. Breakdown voltage ranges from a minimum of 26.7V to a maximum of 29.5V. Packaged in a DO-214AA case with 2 pins, supplied on cut tape.
Multicomp SMBJ24CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
