
Unidirectional TVS diode, 30V reverse standoff voltage, with a maximum breakdown voltage of 36.8V and a minimum breakdown voltage of 33.3V. Features 600W peak pulse power and 12.4A peak pulse current. Packaged in an SMB/SMT case and supplied on cut tape.
Multicomp SMBJ30A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.