
Unidirectional TVS Diode in DO-214AA package. Features a 40V reverse standoff voltage with a breakdown voltage range of 44.4V to 49.1V. Offers a peak pulse power and max power dissipation of 600W, supporting a peak pulse current of 9.3A. Supplied in cut tape packaging.
Multicomp SMBJ40A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
