
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA package. Features a 48V reverse standoff voltage, with breakdown voltage ranging from 53.3V to 58.9V. Offers a peak pulse power dissipation of 600W and a peak pulse current capability of 7.8A. Supplied in cut tape packaging.
Multicomp SMBJ48CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
