
Multicomp SMBJ58A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Power Dissipation | 600W |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ58A to view detailed technical specifications.
No datasheet is available for this part.
